
9-contact, male D-Subminiature connector with straight, signal-type contacts featuring gold plating over brass for reliable connectivity. This free-hanging or panel-mount plug offers a 5A current rating and 250V voltage rating, with a 2.77mm pitch and 12.6mm width. Constructed with a steel shell and body, it boasts a black housing and UL94 V-0 flammability rating, ensuring durability and safety. Terminated via solder, this RoHS compliant component is supplied in trays of 1000 units.
Sign in to ask questions about the Amphenol G17S0910110EU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol G17S0910110EU technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Metal |
| Mount | Free Hanging, Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | G17S |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol G17S0910110EU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
