Sign in to ask questions about the Amphenol G17T2500122LEU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol G17T2500122LEU technical specifications.
| Lead Free | Lead Free |
| Material | Metal |
| Number of Positions | 25 |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Amphenol G17T2500122LEU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.