This flat cable features 16 conductors with a 30mm size and 1.27mm pitch, constructed from tinned copper. It has a clear jacket with a red edge color. The cable's maximum current rating is 1A, and it can operate at up to 300V. It is designed to function within a temperature range of up to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Flat Cable |
| Size | 30AWG |
| Number of Conductors | 16 |
| Cable Pitch | 1.27mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Clear/Red Edge |
| Max Current Rating | 1A |
| Max Voltage Rating | 300V |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |