Conn Mini Circular DIN F 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
Amphenol G18K0402KEU technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.