The GE-1935 is an inline flow-thru fluid temperature sensor designed for automotive and industrial applications. It features a high-sensitivity NTC thermistor element integrated into a compact housing with a SAE J-1231 interface and a USCAR sealed connection system. It is designed for 19.05 mm (0.75 inch) hose sizes to monitor liquid temperatures in cooling or heating circuits.
Checking distributor stock and pricing after the page loads.
| Resistance @ 25°C | 10000Ohms |
| Beta Value (B 25/85) | 3977K |
| Operating Temperature Range | -40 to 120°C |
| Hose Size | 19.05mm |
| Hose Size | 0.75inches |
| Sensor Type | NTC Thermistor |
| Output Type | Resistive |
| Interface Type | SAE J-1231 |
| Connector System | USCAR Sealed |
| RoHS | Compliant |
| Moisture Sensitivity Level | 1 (Unlimited) |