This 8-contact circular connector is designed for wall-mount applications and features a crimp termination method. It has a straight body orientation and a maximum operating temperature range of -55 to 125°C. The connector is rated for 700VDC and can withstand 500VAC. It is suitable for use in a variety of electrical and electronic applications.
Checking distributor stock and pricing after the page loads.
Amphenol GTC0018-8PZ(025)(B30) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.