
This wall mount socket features a straight body orientation and crimp termination method. It has three terminals and one port, with a product length of 60mm, depth of 41mm, and height of 41mm. The socket is rated for a maximum voltage of 1250VDC and 900VAC, with an operating temperature range of -55 to 125°C.
Amphenol GTC00A22-2S-RDS(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 60 |
| Product Depth (mm) | 41 |
| Product Height (mm) | 41 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 1250VDC|900VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC00A22-2S-RDS(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.