
This 7-position receptacle connector features an aluminium shell with cadmium plating and a copper alloy contact with silver plating. The connector is manufactured to the MIL-DTL-5015 military standard and is not compliant with Reach SVHC regulations. It has a crimp termination and is available in a 24mm shell size. The connector is suitable for use in a variety of applications, including those requiring high reliability and durability.
Amphenol GTC00A24-10S-RDS technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC00A24-10S-RDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.