Circular MIL Spec Connector 7P SZ 24 WALL MOUNT SCKT RECEPT CRIMP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC00A24-10S-RDS-023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTC00A24-10S-RDS-023 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Military Standard | MIL-DTL-5015 |
| Number of Positions | 7 |
| Plating | Electroless Nickel |
| Series | GT 5015 |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC00A24-10S-RDS-023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.