AMPHENOL GTC00A24-10S-RDS-025 Circular Connector, GT Series, MIL-DTL-5015 Series Equivalent, Wall Mount Receptacle, 7 Contacts
Amphenol GTC00A24-10S-RDS-025 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 44.5mm |
| Gender | Receptacle |
| Length | 65mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Amphe-Power® GT, Radsok® |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC00A24-10S-RDS-025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
