The GTC00A24-6SX-025-RDS is an 8-contact circular connector with a wall mount termination method, suitable for operating temperatures between -55°C and 125°C. It has a maximum voltage rating of 1250VDC or 900VAC, and is terminated through crimping. The connector has a straight body orientation and a receptacle gender, with a single port.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |