Conn Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port Automotive Medical
Checking distributor stock and pricing after the page loads.
Amphenol GTC00A40-ADS-RDS-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |