This circular connector features a 4-pin design with a crimp termination method and a straight body orientation. It is rated for operation between -55°C and 125°C and has a maximum voltage rating of 250VDC or 200VAC. The connector is designed for wall mount applications and has a pin contact gender.
Checking distributor stock and pricing after the page loads.
Amphenol GTC00AF14S-2P(B30) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.