The GTC00AF32-73SW connector features 46 positions with silver-plated contacts. It is designed for panel mount applications and can operate within a temperature range of -55°C to 125°C. The connector is packaged in bulk and has a termination type of crimp.
Sign in to ask questions about the Amphenol GTC00AF32-73SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTC00AF32-73SW technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 46 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | GT, MIL-5015 Derivative |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC00AF32-73SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.