The GTC00CF36-6SX is a 6-contact circular connector with a crimp termination method and straight body orientation. It has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum voltage rating of 700VDC or 500VAC. The connector features a wall mount design with a SKT contact gender and a RCP gender on the other end. It is designed for use in applications where a secure and reliable connection is required.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |