
This wall mount circular connector features 11 SKT contacts with crimp termination, a straight body orientation, and a maximum operating temperature range of -55°C to 125°C. It has a maximum voltage rating of 700VDC and 500VAC. The connector measures 84.1mm in length, 38mm in depth, and 38mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC00CFZ20-33S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 11 |
| Number of Ports | 1 |
| Product Length (mm) | 84.1 |
| Product Depth (mm) | 38 |
| Product Height (mm) | 38 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC00CFZ20-33S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.