This Amphenol GTC00CFZ28-6SX-RDS-LC connector features a circular design with three SKT contacts and a corresponding RCP gender. It is rated for 1250VDC and 900VAC, with an operating temperature range of -55°C to 125°C. The connector is designed for wall mount applications and utilizes a crimp termination method.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2011/65/EU |