The GTC00CFZ32-6SX is a 23-contact circular connector from Amphenol, designed for wall mount applications. It features a SKT contact gender and a crimp termination method. The connector is rated for operating temperatures between -55°C and 125°C and can withstand a maximum voltage rating of 700VDC or 500VAC. It has a straight body orientation and a single port.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 23 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 23 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |