
This Amphenol connector features a straight body orientation and 31 terminals, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for wall mount applications and has a termination method of crimp. The connector has a maximum voltage rating of 700VDC or 500VAC and is constructed with a circular type and 31 contacts.
Amphenol GTC00CFZ36-18P(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 31 |
| Number of Ports | 1 |
| Product Length (mm) | 111.5 |
| Product Depth (mm) | 63.5 |
| Product Height (mm) | 63.5 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 31 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC00CFZ36-18P(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.