
This 7-contact wall mount circular connector features a straight body orientation and a crimp termination method. It has a maximum operating temperature range of -55°C to 125°C and can withstand a maximum voltage rating of 1250VDC or 900VAC. The connector is designed for wall mount applications and has a product length of 77mm, depth of 41mm, and height of 41mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC00F22-33S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Product Length (mm) | 77 |
| Product Depth (mm) | 41 |
| Product Height (mm) | 41 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC00F22-33S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.