This Amphenol GTC00F28-17PY-B30 connector features 15 crimp contacts in a straight body orientation, suitable for wall mounting. It operates between -55°C and 125°C, with a maximum voltage rating of 2450VDC or 1750VAC. The connector is designed for general-purpose applications.
Amphenol GTC00F28-17PY-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (2450VDC|1750VAC)/(1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC00F28-17PY-B30 to view detailed technical specifications.
No datasheet is available for this part.