The GTC00F32-7PX-025-B30-LC is a 35-contact wall mount circular connector with a PIN gender and a maximum operating voltage of 250VDC or 200VAC. It features a crimp termination method and a straight body orientation. The connector has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is designed for wall mount applications.
Amphenol GTC00F32-7PX-025-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 35 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 35 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (250VDC|200VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC00F32-7PX-025-B30-LC to view detailed technical specifications.
No datasheet is available for this part.