The GTC00G20-17PY-LC is a 6-contact wall mount circular connector with a maximum voltage rating of 700VDC or 500VAC. It features a straight body orientation and crimp termination method. This connector is designed for use in applications where a high level of reliability and durability is required, and can operate over a temperature range of -55°C to 125°C.
Amphenol GTC00G20-17PY-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTC00G20-17PY-LC to view detailed technical specifications.
No datasheet is available for this part.