
This 2-contact receptacle connector features an aluminium body with cadmium plating and copper contacts with silver plating. It is designed for crimp termination and is not compliant with RoHS or Reach SVHC. The connector is available in a single unit quantity and is suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC00G28-7P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTC00G28-7P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC00G28-7P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.