This wall mount circular connector features a 3-contact design with a maximum operating temperature of 125°C and a maximum voltage rating of 700VDC. It has a crimp termination method and a straight body orientation. The connector is suitable for use in environments with operating temperatures as low as -55°C. It is designed for use with a single port and has a pin contact gender. The connector is manufactured by Amphenol and is part of the GTC00LCF14S-7P-B30 series.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |