The GTC00LCF20-17PY-B30-LC is a 6-contact circular connector with a wall mount termination method and a maximum operating temperature range of -55°C to 125°C. It has a maximum voltage rating of 700VDC and 500VAC. The connector features a straight body orientation and a crimp termination method. It is designed for use in applications requiring a high-voltage connection.
Amphenol GTC00LCF20-17PY-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTC00LCF20-17PY-B30-LC to view detailed technical specifications.
No datasheet is available for this part.