This Amphenol GTC00LCFZ32-7P-B30 is a 35-contact circular connector with a wall mount configuration, suitable for operating temperatures between -55°C and 125°C. It features a crimp termination method and a straight body orientation. The connector is rated for a maximum voltage of 250VDC or 200VAC. It has a single port and 35 terminals.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 35 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 35 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (250VDC|200VAC)/(700VDC|500VAC) |
| RoHS Version | 2011/65/EU |