
This aluminium receptacle connector features 2 contacts with cadmium plating, suitable for operating temperatures between -55°C and 125°C. It has a length of 50mm and a depth of 30mm. The contacts are made of copper alloy and plated with silver. The connector is not RoHS compliant and does not meet Reach SVHC standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC00R14S-9S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 30mm |
| Gender | Receptacle |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 2 |
| Orientation | Straight |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC00R14S-9S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.