The GTC00R18-10S-RDS is a circular wall mount connector with 4 contacts, rated for 700VDC and operating between -55°C and 125°C. It features a crimp termination method and a straight body orientation. This connector is suitable for wall mount applications.
Amphenol GTC00R18-10S-RDS technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC00R18-10S-RDS to view detailed technical specifications.
No datasheet is available for this part.