The GTC00R20-6SX-025-LC is a wall mount circular connector with a crimp termination method and straight body orientation. It has three contacts and a maximum operating temperature of 125°C. The connector is rated for 1250VDC and 900VAC. It is designed for wall mount applications and has a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |