
This 19-contact receptacle connector features an aluminium body with copper contacts plated with silver. It is available in bulk packaging and is not compliant with Reach SVHC or RoHS regulations. The connector is part of the GT series and features crimp termination.
Amphenol GTC00RV32-76P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 19 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | GT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC00RV32-76P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
