The GTC01-16S-4P-023-B30-LC is a 2-contact cable mount circular connector with a maximum operating voltage rating of 1250VDC or 900VAC. It features a straight body orientation and a crimp termination method. The connector is designed for use in environments with operating temperatures ranging from -55°C to 125°C. It has a gender of RCP and a single port. The connector is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |