The GTC01-16S-5P is a 3-position unshielded crimp connector from Amphenol, suitable for operating temperatures between -55°C and 125°C. It features a copper alloy contact material and a silver finish on the mating contact. The connector has a cadmium shell finish and is made of aluminium. It is available in bulk packaging and is designed for free-hanging mounting.
Amphenol GTC01-16S-5P technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Packaging | Bulk |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.