The GTC01-32-17PY-025-B30 is a 4-pin circular cable mount connector from Amphenol. It features a type of circular contact and a pin gender. The connector has 4 number of contacts and is terminated by crimp method. The body orientation is straight and it is designed for cable mount applications. It operates within a temperature range of -55 to 125°C and has a maximum voltage rating of 1250VDC or 900VAC.
Amphenol GTC01-32-17PY-025-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC01-32-17PY-025-B30 to view detailed technical specifications.
No datasheet is available for this part.