The GTC0120-33SZ(023) is a cable mount circular connector with 11 contacts, rated for 700VDC and operating between -55°C and 125°C. It features a crimp termination method and a straight body orientation. This connector is designed for use in high-voltage applications and is suitable for a variety of industries.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |