The GTC0124-65S(025)(LC) is a 15-contact circular connector from Amphenol, designed for cable mounting applications. It features a SKT contact gender and a termination method of crimp. The connector has a straight body orientation and a maximum operating temperature range of -55°C to 125°C. It is rated for a maximum voltage of 700VDC and 500VAC.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |