The GTC0128-74S(025)(RDS)(LC) from Amphenol is a 16-contact cable mount circular connector with a maximum voltage rating of 700VDC and a temperature range of -55 to 125°C. It features a crimp termination method and a straight body orientation. This connector is designed for general use and is suitable for applications requiring high voltage and temperature stability.
Amphenol GTC0128-74S(025)(RDS)(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.