The GTC0136-5PX(025)(B30)(LC) is a 4-pin circular cable mount connector from Amphenol. It features a crimp termination method and a straight body orientation. This connector is designed for use in applications where a high voltage rating is required, with a maximum voltage rating of 700VDC or 500VAC. The operating temperature range is -55°C to 125°C, making it suitable for use in a variety of environments. The connector is cable mountable and has a number of terminals, making it a versatile option for connecting cables and wires.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |