The GTC01A10SL-4P-B30-LC circular connector features a 2-contact design with a maximum operating temperature of 125°C and a maximum voltage rating of 700VDC or 500VAC. It is a cable mount connector with a straight body orientation and a crimp termination method. The connector is rated for operation from -55°C to 125°C. It has a pin gender and a single port.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |