This Amphenol GTC01A32-2P(B30)(LC) connector features a circular design with 5-pin configuration and crimp termination method. It is suitable for cable mount applications and has a temperature range of -55°C to 125°C. The connector's voltage rating is up to 1750VDC or 1250VAC.
Checking distributor stock and pricing after the page loads.
Amphenol GTC01A32-2P(B30)(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS Version | 2011/65/EU |