This circular connector features a crimp termination method and a straight body orientation. It has four contacts and four terminals, with a single port. The operating temperature range is -55°C to 125°C. The connector is designed for cable mount applications.
Checking distributor stock and pricing after the page loads.
Amphenol GTC01A36-65S(025)(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |