
This 4-pin cable mount connector features a straight body orientation and crimp termination method. It has a maximum voltage rating of 250VDC and operates within a temperature range of -55 to 125°C. The connector has a product length of 62mm, depth of 25.4mm, and height of 29.8mm.
Sign in to ask questions about the Amphenol GTC01AF14S-2S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTC01AF14S-2S(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 62 |
| Product Depth (mm) | 25.4 |
| Product Height (mm) | 29.8 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 250VDC|200VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC01AF14S-2S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.