The GTC01AF22-7P-025-B30-LC is a circular connector with a single pin, designed for crimp termination and straight body orientation. It is rated for operation between -55°C and 125°C and can withstand a maximum voltage of 1750VDC or 1250VAC. This connector is suitable for cable mounting applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |