
This cable mount connector features a circular body with 10 SKT contacts, suitable for crimp termination. It has a straight body orientation and is designed for operation within the temperature range of -55°C to 125°C. The connector is rated for use with a maximum voltage of 2450VDC or 1750VAC, and 1250VDC or 900VAC, depending on the application. It is designed for use in memory sockets, specifically DIMM and SO-DIMM applications.
Sign in to ask questions about the Amphenol GTC01AF28-19S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTC01AF28-19S(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Product Length (mm) | 85 |
| Product Depth (mm) | 47.6 |
| Product Height (mm) | 50.9 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | (2450VDC|1750VAC)/(1250VDC|900VAC)/(700VDC|500VAC) |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC01AF28-19S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.