
This 6-pin cable mount connector features a circular body with a straight orientation, suitable for crimp termination. It has a maximum operating temperature range of -55C to 125C and a maximum voltage rating of 1250VDC or 900VAC. The connector is designed for cable mounting and has a product length of 85mm, depth of 47.6mm, and height of 50.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC01AF28-22P(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 85 |
| Product Depth (mm) | 47.6 |
| Product Height (mm) | 50.9 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 1250VDC|900VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC01AF28-22P(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.