The GTC01AF28-6SX-025-RDS-LC is a cable mount circular connector with a 3-conductor SKT/RCP gender configuration, suitable for operating temperatures between -55°C and 125°C. It features a crimp termination method and a straight body orientation. This connector is designed for use with 3 terminals and has a maximum voltage rating of 1250VDC or 900VAC.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |