
This 2-contact receptacle socket connector features an aluminium body and copper contacts with silver plating. The connector is designed for crimp termination and is not compliant with Reach SVHC or RoHS regulations. It meets the military standard MIL-C-5015 and has a socket contact style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC01F14S-9S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Style | Socket |
| Gender | Receptacle |
| Military Standard | MIL-C-5015 |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | GT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC01F14S-9S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.