The GTC01F22-65S(025)(B30)(LC) is an 8-contact circular cable mount connector with a SKT contact gender and an RCP contact gender. It features a straight body orientation and a crimp termination method. The connector has a maximum operating temperature of 125°C and a maximum voltage rating of 1250VDC. It is designed for use in applications where a high level of reliability and durability are required, and is suitable for use in a variety of industries including industrial and commercial settings. The connector is manufactured by Amphenol and meets the necessary standards for use in a range of environments.
Checking distributor stock and pricing after the page loads.
Amphenol GTC01F22-65S(025)(B30)(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |