
This is a cable mount circular connector with 35 contacts, a maximum voltage rating of 700VDC or 500VAC, and an operating temperature range of -55 to 125°C. It has a straight body orientation and a crimp termination method. The connector is designed for use in applications where high voltage and temperature stability are required. It is suitable for use in a variety of industries, including industrial and commercial settings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC01F28-15P(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 35 |
| Number of Ports | 1 |
| Product Length (mm) | 85 |
| Product Depth (mm) | 47.6 |
| Product Height (mm) | 50.9 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 35 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC01F28-15P(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.