
This 24-position female circular connector from Amphenol features a length of 115.2mm and operates within a temperature range of -55°C to 125°C. The connector has a free hanging mount and is rated for IP67, waterproof, and dust tight conditions. It is constructed with a copper alloy contact material and silver plating, and has a cadmium shell finish and aluminum shell material.
Sign in to ask questions about the Amphenol GTC01LCF-24-28S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTC01LCF-24-28S technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 44.6mm |
| Gender | Female |
| Length | 115.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC01LCF-24-28S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.